745-048-560-206

Heilind Number:EDA745-048-560-206
Manufacturer:EDAC
Manufacturer Number:745-048-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-048-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-048-560-206

Detailed Description

Enhance connectivity in your PCB designs with our cutting-edge Press-fit Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, each with a pitch of .1 inches and spacing of .2 inches, it offers seamless integration for up to 48 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in diverse environments. Ideal for a range of applications, from industrial machinery to telecommunications equipment, this connector is a must-have for any project requiring efficient board-to-board connectivity. Trust in its superior quality and performance to elevate your designs to the next level.