745-049-520-101

Heilind Number:EDA745-049-520-101
Manufacturer:EDAC
Manufacturer Number:745-049-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-049-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-049-520-101

Detailed Description

Introducing the 745-049-520-101 Press-fit Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. Designed for efficiency and durability, this connector ensures reliable power transmission with a maximum amperage of 3 A. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both aesthetic appeal and flame-retardant protection. With a single row configuration and 49 positions, it offers ample connectivity options while maintaining a compact footprint. The contact material, made of Copper Alloy, ensures optimal conductivity and longevity. Featuring a pitch of .1 in and row spacing of .2 in, precise alignment is achieved for seamless signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in the 745-049-520-101 for superior performance in your PCB connectivity needs.