745-049-520-106

Heilind Number:EDA745-049-520-106
Manufacturer:EDAC
Manufacturer Number:745-049-520-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-049-520-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-049-520-106

Detailed Description

Introducing the 745-049-520-106 Press-fit Card Edge Connector, a sleek and reliable solution for seamless PCB connectivity. Designed in a striking black hue, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row layout and 49 positions, it offers ample connectivity options while maintaining a compact design. The copper alloy contacts guarantee efficient power transmission, with a rated amperage of 3A. Featuring a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in various environments. Ideal for board-to-board connections, the 745-049-520-106 is a must-have component for your electronic projects.