745-049-541-101

Heilind Number:EDA745-049-541-101
Manufacturer:EDAC
Manufacturer Number:745-049-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-049-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-049-541-101

Detailed Description

Introducing the 745-049-541-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed with precision and durability in mind, this connector boasts a high amperage rating of 3A, making it ideal for demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures both safety and longevity. With a single row configuration and 49 positions, it offers ample connectivity options. The copper alloy contacts and .1-inch pitch guarantee efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Upgrade your connectivity game with the 745-049-541-101 and experience seamless performance like never before.