745-049-541-106

Heilind Number:EDA745-049-541-106
Manufacturer:EDAC
Manufacturer Number:745-049-541-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-049-541-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-049-541-106

Detailed Description

Introducing our sleek and reliable Press-fit Card Edge Connector, the perfect solution for seamless board-to-board PCB connectivity. Designed with precision and durability in mind, this connector features a single row layout with 49 positions, making it ideal for high-density applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees superior performance and longevity. With a pitch of .1 in and row spacing of .2 in, it ensures precise alignment and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various industrial environments. Whether you're designing cutting-edge electronics or upgrading existing systems, this black connector with a straight mount orientation is the ultimate choice for efficiency and reliability. Elevate your PCB connectivity with our Press-fit Card Edge Connector.