745-049-545-101

Heilind Number:EDA745-049-545-101
Manufacturer:EDAC
Manufacturer Number:745-049-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-049-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-049-545-101

Detailed Description

Introducing our Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connections. Crafted with precision and reliability in mind, this connector features a sleek black design that not only adds a touch of sophistication to your electronic setup but also ensures optimal performance. With a high amperage rating of 3 A, you can count on this connector to deliver power efficiently. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Its single-row configuration with 49 positions and a pitch of .1 inches provides ample connectivity options, while the copper alloy contacts ensure excellent conductivity. Whether you're working in extreme temperatures or demanding environments, this connector is up to the task, with an operating temperature range of -40 to 105 °C. Trust in its straight mount orientation for easy installation and secure connections. Upgrade your PCB setup with this essential component, available now in our comprehensive selection of connectors.