745-050-520-101

Heilind Number:EDA745-050-520-101
Manufacturer:EDAC
Manufacturer Number:745-050-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-050-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-050-520-101

Detailed Description

Introducing our 745-050-520-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector is as visually appealing as it is robust. With a current rating of 3 A, it ensures efficient power transmission while its Copper Alloy contacts guarantee optimal signal integrity. Featuring a single row configuration with 50 positions and a pitch of .1 inches, it offers high-density connectivity in a compact form factor. Designed for straight mounting orientation, it's perfect for space-constrained applications. The operating temperature range of -40 to 105 °C ensures reliable performance even in harsh environments. Trust in the 745-050-520-101 for seamless and secure board-level connections in your electronic designs.