745-050-525-101

Heilind Number:EDA745-050-525-101
Manufacturer:EDAC
Manufacturer Number:745-050-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-050-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-050-525-101

Detailed Description

Introducing our 745-050-525-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for high-performance applications, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester in a striking black color. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity for 50 positions in a single row. Crafted from durable Copper Alloy, the contacts ensure efficient power transmission at an amperage of 3A. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in the quality and performance of this connector for your PCB assembly needs, available in our extensive lineup of products under the Connectors category.