745-050-525-201

Heilind Number:EDA745-050-525-201
Manufacturer:EDAC
Manufacturer Number:745-050-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-050-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-050-525-201

Detailed Description

Enhance connectivity in your electronic devices with our 745-050-525-201 Press-fit Card Edge Connector. Designed for optimal performance, this sleek black connector boasts durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity. With two rows of high-quality Copper Alloy contacts, it offers reliable power transmission at an amperage of 3A. The .1 inch pitch and .2 inch row spacing accommodate precise PCB integration, featuring 50 positions for seamless board-to-board connections. Suitable for a wide range of applications, this connector guarantees stable operation in temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with this RoHS-compliant connector, perfect for demanding industrial environments.