745-050-540-201

Heilind Number:EDA745-050-540-201
Manufacturer:EDAC
Manufacturer Number:745-050-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-050-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-050-540-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a crucial component for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 3 A amperage rating and copper alloy contacts, it ensures reliable power transmission. Boasting a double-row configuration with 50 positions spaced at a pitch of .1 inches and row spacing of .2 inches, it offers ample connectivity options for your application. This connector is suitable for straight mounting orientation, making installation a breeze. Its wide operating temperature range of -40 to 105 °C guarantees stable performance in various environments. Upgrade your PCB assembly with this essential connector that combines quality construction with functional design.