745-050-540-206

Heilind Number:EDA745-050-540-206
Manufacturer:EDAC
Manufacturer Number:745-050-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-050-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-050-540-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, this two-row connector ensures secure and reliable performance. Crafted with durable Copper Alloy contacts and boasting a pitch of .1 inches, it offers efficient signal transmission across its 50 positions. Suitable for straight mount orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic assemblies with this essential component.