745-050-541-101

Heilind Number:EDA745-050-541-101
Manufacturer:EDAC
Manufacturer Number:745-050-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-050-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-050-541-101

Detailed Description

Introducing our 745-050-541-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed in a striking black hue, this connector boasts a high amperage rating of 3 A, making it perfect for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both durability and safety. With its single row configuration and precise .1" pitch, it offers seamless connectivity with 50 positions, ensuring efficient data transmission. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for a wide range of electronic devices. Upgrade your PCB connections with the 745-050-541-101, the perfect blend of performance and durability.