745-050-545-101

Heilind Number:EDA745-050-545-101
Manufacturer:EDAC
Manufacturer Number:745-050-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-050-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-050-545-101

Detailed Description

Introducing our 745-050-545-101 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connectivity. Designed with precision and performance in mind, this connector boasts a sleek black color and is engineered to deliver reliable power transmission with an amperage of 3A. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it ensures durability and longevity in any application. With a single row configuration and a pitch of .1 inches, it offers easy installation and efficient signal transfer. The straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of environments. Elevate your PCB connectivity with this top-of-the-line card edge connector.