745-050-560-201

Heilind Number:EDA745-050-560-201
Manufacturer:EDAC
Manufacturer Number:745-050-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-050-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-050-560-201

Detailed Description

Introducing our 745-050-560-201 Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures durability and performance. With a dual-row configuration and 50 positions, it offers ample connectivity for your applications. The copper alloy contacts guarantee efficient power transmission, rated for up to 3A. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. While not RoHS compliant, this connector is a robust and essential component for your electronic projects. Upgrade your connectivity solutions with the 745-050-560-201.