745-051-520-101

Heilind Number:EDA745-051-520-101
Manufacturer:EDAC
Manufacturer Number:745-051-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-051-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-051-520-101

Detailed Description

Upgrade your PCB connectivity with our 745-051-520-101 Press-fit Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a robust amperage rating of 3A and is engineered with UL 94V-0 Thermoplastic Polyester housing for exceptional durability. With a single row layout and 51 positions, it offers seamless connectivity for your circuit boards. The copper alloy contact material ensures reliable signal transmission, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Suitable for straight mounting orientation, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Elevate your board-to-board connections with this essential component, perfect for various industries including telecommunications, automotive, and industrial automation. Trust in our high-quality product to deliver optimal performance and longevity in your electronic assemblies.