745-051-522-101

Heilind Number:EDA745-051-522-101
Manufacturer:EDAC
Manufacturer Number:745-051-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-051-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-051-522-101

Detailed Description

Enhance connectivity in your electronic devices with our Press-fit Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a high amperage rating of 3A, it guarantees efficient power transmission. The Copper Alloy contact material and 51 positions provide reliable signal transfer. Its compact design with a pitch of .1 inch and row spacing of .2 inch conserves space on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it is perfect for various environments. Trust in this connector for secure and high-performance board-to-board connections in your electronic projects.