745-051-522-106

Heilind Number:EDA745-051-522-106
Manufacturer:EDAC
Manufacturer Number:745-051-522-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-051-522-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-051-522-106

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester housing material, this connector ensures durability and safety in operation. With a sleek black finish and precise copper alloy contact material, it not only enhances the aesthetics of your PCB layout but also guarantees optimal conductivity. Featuring 51 positions in a single row layout with a pitch of .1 inches, it offers high-density connectivity for your application. The straight mount orientation and .2-inch row spacing make installation a breeze. Rated for an impressive 3A of amperage and operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding industrial and commercial environments. Trust in its performance and quality to elevate your electronic designs to the next level.