745-051-525-101

Heilind Number:EDA745-051-525-101
Manufacturer:EDAC
Manufacturer Number:745-051-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-051-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-051-525-101

Detailed Description

Introducing our 745-051-525-101 Press-fit Card Edge Connector, the perfect solution for reliable and high-speed board-to-board connections. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row layout and 51 positions, it offers ample connectivity options while maintaining a compact footprint. Crafted with precision, the contact material is copper alloy, guaranteeing excellent conductivity and signal integrity. The .1 inch pitch and .2 inch row spacing allow for easy installation and secure mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a wide range of environments. Trust in the quality and performance of our Card Edge Connector for all your PCB connection needs.