745-051-525-106

Heilind Number:EDA745-051-525-106
Manufacturer:EDAC
Manufacturer Number:745-051-525-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-051-525-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-051-525-106

Detailed Description

Introducing our 745-051-525-106 Press-fit Card Edge Connector, the perfect solution for secure and reliable board-to-board connections. Featuring a sleek black design and constructed with UL 94V-0 Thermoplastic Polyester housing, this connector is not only visually appealing but also highly durable. With a contact material of Copper Alloy, it ensures excellent conductivity for optimal performance. The connector boasts a single row design with 51 positions, spaced at a pitch of .1 inches and row spacing of .2 inches, allowing for efficient and seamless connectivity. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in the quality and precision of our Card Edge Connector for your connectivity needs.