745-051-540-101

Heilind Number:EDA745-051-540-101
Manufacturer:EDAC
Manufacturer Number:745-051-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-051-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-051-540-101

Detailed Description

Upgrade your PCB connectivity with our 745-051-540-101 Press-fit Card Edge Connector. Designed for seamless integration, this sleek black connector boasts a high amperage rating of 3A, making it perfect for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row configuration and 51 positions, it offers ample connectivity options. The copper alloy contact material ensures reliable signal transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential component for your PCB assembly needs. Elevate your design with the finest in connectivity technology.