745-051-541-101

Heilind Number:EDA745-051-541-101
Manufacturer:EDAC
Manufacturer Number:745-051-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-051-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-051-541-101

Detailed Description

Introducing our 745-051-541-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for optimal performance, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in any application. With a single row configuration and 51 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material guarantees efficient power transmission, with a pitch of .1 inch and row spacing of .2 inch for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of environments. Say goodbye to connectivity issues and trust in the quality and precision of our Card Edge Connector.