745-051-545-101

Heilind Number:EDA745-051-545-101
Manufacturer:EDAC
Manufacturer Number:745-051-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-051-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-051-545-101

Detailed Description

Introducing our 745-051-545-101 Press-fit Card Edge Connector, a sleek and efficient solution for your PCB connectivity needs. Designed in a sleek black hue, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With a single row configuration and 51 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for seamless integration, this connector features a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of industrial and commercial applications. Trust in the quality and performance of our Card Edge Connector to elevate your PCB connectivity experience.