745-052-520-101

Heilind Number:EDA745-052-520-101
Manufacturer:EDAC
Manufacturer Number:745-052-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-052-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-052-520-101

Detailed Description

Upgrade your PCB connections with our 745-052-520-101 Press-fit Card Edge Connector. Designed for high-performance applications, this connector ensures reliable power and signal transmission with a rated amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees longevity and robust conductivity. With 52 positions in a single row and a pitch of .1 inches, it offers ample connectivity options for seamless integration. Whether you're working in extreme temperatures or demanding environments, rest assured that this connector operates flawlessly in a wide range from -40 to 105 °C. Perfect for board-to-board PCB connections, its straight mount orientation and sleek black finish make it a versatile and professional choice for your project. Stay ahead of the curve with this essential component from our comprehensive lineup of connectors.