745-052-520-201

Heilind Number:EDA745-052-520-201
Manufacturer:EDAC
Manufacturer Number:745-052-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-052-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-052-520-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a sleek and durable solution in classic black. Designed for optimal performance, this connector boasts a 3 A amperage rating and is made of UL 94V-0 Thermoplastic Polyester housing material for reliable insulation. With two rows and a total of 52 positions, it offers ample connectivity options for your applications. The contact material is crafted from Copper Alloy, ensuring secure and efficient transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and seamless integration. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees versatility in various environments. Upgrade your system with this essential component, a must-have in the realm of PCB connectors.