745-052-522-101

Heilind Number:EDA745-052-522-101
Manufacturer:EDAC
Manufacturer Number:745-052-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-052-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-052-522-101

Detailed Description

Introducing the 745-052-522-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless PCB connectivity. Boasting a streamlined design in timeless black, this connector is not just visually appealing but also high-performing, with a robust amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row configuration and 52 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material ensures efficient signal transmission, while the precise .1-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, it fits seamlessly into your setup. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial environments. Elevate your PCB connections with the 745-052-522-101, a standout in our extensive lineup of cutting-edge connectors.