745-052-522-201

Heilind Number:EDA745-052-522-201
Manufacturer:EDAC
Manufacturer Number:745-052-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-052-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-052-522-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a sleek and durable solution in classic black. Designed for seamless integration, this connector boasts a 3 A amperage capacity and features a robust UL 94V-0 Thermoplastic Polyester housing for optimal performance. With two rows of copper alloy contacts spaced at .1 inches pitch and .2 inches row spacing, it offers reliable connectivity across 52 positions. Its straight mount orientation ensures easy installation, while its operating temperature range of -40 to 105 °C guarantees functionality in various environments. Ideal for high-speed board-to-board connections, this connector is a must-have for your electronic projects. Elevate your design with this essential component.