745-052-522-206

Heilind Number:EDA745-052-522-206
Manufacturer:EDAC
Manufacturer Number:745-052-522-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-052-522-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-052-522-206

Detailed Description

Enhance connectivity in your electronic projects with our Press-fit Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector features 52 positions across 2 rows, ensuring seamless data transfer. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. The black color adds a sleek touch to your setup, while the straight mount orientation and .1-inch pitch facilitate easy installation. With an amperage of 3A and an operating temperature range of -40 to 105 °C, this connector is ideal for various applications. Trust in its quality to streamline your connectivity needs.