745-052-525-201

Heilind Number:EDA745-052-525-201
Manufacturer:EDAC
Manufacturer Number:745-052-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-052-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-052-525-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for reliable and seamless board-to-board connections in electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also complies with stringent safety standards. Featuring two rows of precision-machined Copper Alloy contacts with a pitch of .1 inches and spacing of .2 inches, it provides a total of 52 positions for seamless connectivity. The straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C ensures optimal performance even in harsh environments. Trust in the quality and efficiency of this connector for your PCB assembly needs, available now in our extensive range of electronic components.