745-052-525-206

Heilind Number:EDA745-052-525-206
Manufacturer:EDAC
Manufacturer Number:745-052-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-052-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-052-525-206

Detailed Description

Introducing our Press-fit Card Edge Connector, the ideal solution for secure and reliable board-to-board PCB connections. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector is not only durable but also compliant with safety standards. Featuring two rows of high-quality Copper Alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it provides seamless connectivity for up to 52 positions. The straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in any environment. Trust in the 745-052-525-206 for efficient and long-lasting interconnectivity in your electronic applications.