745-052-541-201

Heilind Number:EDA745-052-541-201
Manufacturer:EDAC
Manufacturer Number:745-052-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-052-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-052-541-201

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector ensures reliable power transmission with an amperage rating of 3A. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee long-lasting performance, even in harsh operating conditions ranging from -40 to 105°C. Featuring a double-row configuration with 52 positions on a .1-inch pitch, it offers ample connectivity options for your circuit boards. The straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your PCB assembly with this essential component.