745-052-545-201

Heilind Number:EDA745-052-545-201
Manufacturer:EDAC
Manufacturer Number:745-052-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-052-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-052-545-201

Detailed Description

Enhance connectivity with this cutting-edge Press-fit Card Edge Connector, a crucial component for seamless PCB integration. Designed for precision and durability, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in challenging environments. With two rows of 52 copper alloy contacts, this connector offers reliable power delivery at a low amperage of 3 A. The .1-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for a wide range of applications. Upgrade your connectivity with this essential component.