745-052-560-206

Heilind Number:EDA745-052-560-206
Manufacturer:EDAC
Manufacturer Number:745-052-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-052-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-052-560-206

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless board-to-board connectivity in a wide range of electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in even the most demanding environments. With two rows and a total of 52 positions, it offers ample connectivity options with a pitch of .1 inches, ideal for compact PCB layouts. The contact material, Copper Alloy, guarantees superior conductivity while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Upgrade to our Press-fit Card Edge Connector for efficient and secure connections every time.