745-053-522-101

Heilind Number:EDA745-053-522-101
Manufacturer:EDAC
Manufacturer Number:745-053-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-053-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-053-522-101

Detailed Description

Introducing our 745-053-522-101 Press-fit Card Edge Connector, a cutting-edge solution for seamless board-to-board PCB connectivity. This sleek and durable connector, with its black UL 94V-0 Thermoplastic Polyester housing, is engineered for optimum performance in demanding environments. Featuring 53 positions with a .1 inch pitch and .2 inch row spacing, it ensures reliable data transmission with minimal signal interference. The copper alloy contacts provide superior conductivity, while the straight mount orientation offers easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Trust in the quality and efficiency of our card edge connector for your next project.