745-053-525-101

Heilind Number:EDA745-053-525-101
Manufacturer:EDAC
Manufacturer Number:745-053-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-053-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-053-525-101

Detailed Description

Introducing our 745-053-525-101 Press-fit Card Edge Connector, a versatile and high-performance solution for seamless board-to-board connectivity. Designed for reliability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row configuration and 53 positions, it offers ample connectivity options for your PCBs. The contact material, Copper Alloy, guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of environments. Trust in the superior quality and performance of our Press-fit Card Edge Connector for all your board-to-board connectivity needs.