745-053-540-101

Heilind Number:EDA745-053-540-101
Manufacturer:EDAC
Manufacturer Number:745-053-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-053-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-053-540-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless board-to-board PCB connections in demanding applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. The contact material, Copper Alloy, guarantees efficient conductivity, while the 53 positions with a pitch of .1 inch offer ample connectivity options. With a current rating of 3A and operating temperature range of -40 to 105°C, this connector is built to withstand harsh environmental conditions. Its straight mount orientation and single row design make installation a breeze, perfect for streamlined PCB assembly processes. Trust in the quality and performance of this Card Edge Connector for all your connectivity needs.