745-053-541-101

Heilind Number:EDA745-053-541-101
Manufacturer:EDAC
Manufacturer Number:745-053-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-053-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-053-541-101

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, designed for seamless connectivity in PCB assemblies. Crafted with precision and durablity in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing optimal performance even in harsh environments. With a high amperage rating of 3A, it ensures reliable power transmission. Featuring a single row design with 53 positions, each contact is made of robust Copper Alloy, providing excellent conductivity. The .1 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Explore the next level of connectivity with our Press-fit Card Edge Connector.