745-053-545-101

Heilind Number:EDA745-053-545-101
Manufacturer:EDAC
Manufacturer Number:745-053-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-053-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-053-545-101

Detailed Description

Upgrade your PCB connectivity with our 745-053-545-101 Press-fit Card Edge Connector. Designed for seamless board-to-board connections, this sleek black connector features a single row layout with 53 positions, ensuring optimal signal transmission in your electronic devices. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Trust in its 3A amperage rating and straight mount orientation for secure and efficient connectivity. Elevate your PCB design with this essential component, available now in our Products category.