745-054-520-101

Heilind Number:EDA745-054-520-101
Manufacturer:EDAC
Manufacturer Number:745-054-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-054-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-054-520-101

Detailed Description

Enhance connectivity in your electronic designs with our 745-054-520-101 Press-fit Card Edge Connector. Designed for seamless integration onto PCBs, this sleek black connector boasts a high amperage rating of 3A, making it ideal for power-hungry applications. Crafted from UL 94V-0 Thermoplastic Polyester, it offers reliable performance even in demanding environments. With a single row of 54 copper alloy contacts spaced at a pitch of .1 inches and a row spacing of .2 inches, it ensures efficient data transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Trust in this connector for exceptional board-to-board connectivity in your projects.