745-054-522-101

Heilind Number:EDA745-054-522-101
Manufacturer:EDAC
Manufacturer Number:745-054-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-054-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-054-522-101

Detailed Description

Introducing our 745-054-522-101 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connectivity in your electronic projects. Designed for reliability and efficiency, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 54 positions, it offers ample connectivity options for your PCBs. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .1 inches and a row spacing of .2 inches, precise and secure connections are easily achieved. Whether you're a professional engineer or a DIY enthusiast, this connector, with an amperage rating of 3A, is a versatile and essential component for your electronic assemblies. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in the 745-054-522-101 for unparalleled performance in your projects.