745-054-522-201

Heilind Number:EDA745-054-522-201
Manufacturer:EDAC
Manufacturer Number:745-054-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-054-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-054-522-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in a range of applications. With two rows of copper alloy contacts featuring a pitch of .1 inch and a spacing of .2 inch, it offers efficient signal transmission across 54 positions. Its straight mount orientation simplifies installation, while its robust construction guarantees longevity even in challenging environments. Operating flawlessly in temperatures from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Trust in its quality for seamless board-to-board connections in your projects.