745-054-522-206

Heilind Number:EDA745-054-522-206
Manufacturer:EDAC
Manufacturer Number:745-054-522-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-054-522-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-054-522-206

Detailed Description

Enhance connectivity within your electronic components with our Press-fit Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With a dual-row configuration and 54 positions, it offers ample connectivity for your applications. The copper alloy contact material ensures reliable performance, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Trust in its 3A amperage rating and straight mount orientation for secure and efficient connections. Elevate your PCB assembly with this essential component.