745-054-525-101

Heilind Number:EDA745-054-525-101
Manufacturer:EDAC
Manufacturer Number:745-054-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-054-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-054-525-101

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, perfect for seamless integration in your PCB assemblies. Designed for high-performance applications, this connector boasts a sleek black color and is engineered to deliver reliable power transmission with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and compliance with safety standards. Featuring a single row configuration with 54 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for demanding environments. Elevate your electronic designs with this essential component, available now in our extensive range of PCB connectors.