745-054-525-201

Heilind Number:EDA745-054-525-201
Manufacturer:EDAC
Manufacturer Number:745-054-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-054-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-054-525-201

Detailed Description

Introducing our 745-054-525-201 Press-fit Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for efficiency and durability, this black connector boasts a current rating of 3 A, making it ideal for a wide range of applications. Its housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure connections for up to 54 positions. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for use in diverse environments. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with ease.