745-054-525-206

Heilind Number:EDA745-054-525-206
Manufacturer:EDAC
Manufacturer Number:745-054-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-054-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-054-525-206

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connections. Engineered for precision and durability, this connector boasts a sleek black design and is constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring both safety and longevity. With two rows of 54 copper alloy contacts, each with a current rating of 3 A, it offers robust connectivity for your electronic devices. The .1 inch pitch and .2 inch row spacing provide optimal signal transfer efficiency. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for use in demanding industrial environments. Trust in its straight mount orientation for easy installation and a secure fit every time. Upgrade your PCB connections with our Card Edge Connector, setting a new standard for performance and reliability.