745-054-540-201

Heilind Number:EDA745-054-540-201
Manufacturer:EDAC
Manufacturer Number:745-054-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-054-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-054-540-201

Detailed Description

Enhance your PCB connectivity with our sleek Press-fit Card Edge Connector in a striking black finish. Designed for optimal performance, this connector boasts a current rating of 3 A and features durable UL 94V-0 Thermoplastic Polyester housing. With two rows of high-quality Copper Alloy contacts, it offers seamless integration with a pitch of .1 inches and row spacing of .2 inches. Perfect for applications requiring precision, it accommodates 54 positions with a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliability in any environment. Upgrade your setup with this essential component from our extensive range of connectors.