745-054-540-206

Heilind Number:EDA745-054-540-206
Manufacturer:EDAC
Manufacturer Number:745-054-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-054-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-054-540-206

Detailed Description

Enhance your PCB connectivity with this high-performing Press-fit Card Edge Connector. Designed for efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts providing a total of 54 positions, it offers ample connectivity options for your applications. The .1 inch pitch and .2 inch row spacing allow for precise and secure connections. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation further simplifies installation, making it a reliable choice for your board-to-board PCB connections. Upgrade your connectivity solutions with this essential component.