745-054-541-101

Heilind Number:EDA745-054-541-101
Manufacturer:EDAC
Manufacturer Number:745-054-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-054-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-054-541-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless integration into your electronic devices. With a sleek black finish, this connector not only delivers on aesthetics but also on functionality, with a robust amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. Featuring a single row design with 54 positions, it offers ample connectivity options for your PCB assembly needs. The copper alloy contact material guarantees reliable signal transmission, while the precise pitch of .1 inches and row spacing of .2 inches facilitate easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Trust in its quality and performance to elevate your electronic designs.