745-054-541-106

Heilind Number:EDA745-054-541-106
Manufacturer:EDAC
Manufacturer Number:745-054-541-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-054-541-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-054-541-106

Detailed Description

Upgrade your PCB connections with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a row spacing of .2 inches and a pitch of .1 inches, it offers precise and reliable connectivity for your electronic devices. The copper alloy contact material guarantees efficient power transfer, while the straight mount orientation allows for easy installation. With 54 positions available, you have ample room for all your connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its quality and performance to take your projects to the next level.