745-054-541-206

Heilind Number:EDA745-054-541-206
Manufacturer:EDAC
Manufacturer Number:745-054-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-054-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-054-541-206

Detailed Description

Enhance connectivity in your electronic designs with this durable Press-fit Card Edge Connector. Featuring a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, it ensures safe and reliable performance. With two rows of 54 contact positions, it offers ample connectivity for your PCB layouts. The Copper Alloy contact material guarantees efficient signal transmission, while a pitch of .1 inches and row spacing of .2 inches ensure precise alignment. Suitable for straight mounting orientation, this connector operates flawlessly in a wide temperature range from -40 to 105 °C. Trust in its quality and design for seamless integration in your projects.