745-054-545-101

Heilind Number:EDA745-054-545-101
Manufacturer:EDAC
Manufacturer Number:745-054-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-054-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-054-545-101

Detailed Description

Introducing our 745-054-545-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for optimal performance, this connector features a single row layout with 54 positions, ensuring efficient data transmission in high-density applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers robust protection against heat and impact, guaranteeing long-lasting durability. The copper alloy contact material provides excellent conductivity, while the black housing adds a touch of sophistication to any PCB assembly. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Perfect for industrial environments, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in our product to deliver seamless connectivity and uncompromising quality in your electronic designs.